Infineon CY23FS08OI

Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, SSOP-28
$ 6.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FS08OI.

IHS

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.96
$ 15.346
$ 15.346
Stock
47,656
41,283
41,283
Authorized Distributors
1
3
3
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
166.7 MHz
30 MHz
30 MHz
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V
Number of Channels
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY23FS08OI provided by its distributors.

Clock Generator, 166.7MHz, CMOS, PDSO28, 5.30 MM, SSOP-28
FAILSAFE 2.5V/3.3V ZERO DELAY BUFFER SSOP28 IND TEMP
3.135V,2.375V 3.465V,2.625V SOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA