Infineon CY23FS08OC

Zero Delay PLL Clock Buffer Single 28-Pin SSOP
$ 4.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23FS08OC.

IHS

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.34
$ 15.346
$ 15.346
Stock
105,192
41,916
41,916
Authorized Distributors
1
3
3
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
200 MHz
30 MHz
30 MHz
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V
Number of Channels
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY23FS08OC provided by its distributors.

Zero Delay PLL Clock Buffer Single 28-Pin SSOP
3.135V,2.375V 3.465V SOP 10.4mm*5.6mm*1.85mm
Clock Generator, 200MHz, CMOS, PDSO28
200 MHz OTHER CLOCK GENERATOR PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA