Infineon CY23EP09SXI-1T

PLL Based Clock Driver, 23EP Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
$ 9.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY23EP09SXI-1T.

IHS

Datasheet19 pages23 years ago

Upverter

Augswan

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY23EP09SXI-1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.76
$ 2.389
$ 2.389
Stock
99,192
225,538
225,538
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
167 MHz
220 MHz
220 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-11
LTD Date2008-07-05

Related Parts

InfineonCY2309SXC-1H
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
InfineonCY2309SXC-1
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Renesas2309-1DCG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin SOIC N Tube
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16

Descriptions

Descriptions of Infineon CY23EP09SXI-1T provided by its distributors.

PLL Based Clock Driver, 23EP Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Zero Delay PLL Clock Buffer Single 10MHz to 220MHz 16-Pin SOIC T/R
CY23EP09 Series 9 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-16
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 16-SOIC (0.154 3.90mm Width) CY23EP09 clock generator circuit 2.7V 133MHz 167MHz 45mA 4.4ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY23EP09SXI1T