Infineon CY2308ZI-1HT

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
$ 2.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2308ZI-1HT.

IHS

Datasheet20 pages15 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-08
LTD Date2007-07-11

Related Parts

Diodes Inc.PI3L110LEX
IC ETHERNET SWITCH QUAD 16TSSOP / Telecommunications Switch IC 4 Channel 16-TSSOP
Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP T/R
Diodes Inc.PI3USB20LE
PI3USB20 Series 3.3 V 4 Channel 2:1 Mux/DeMux USB Switch - TSSOP-16
Texas InstrumentsSN74CB3Q3257PWR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
Texas InstrumentsSN74CB3T3257PWR
DECODER / ENCODER / MULTIPLEXER / DEMULT; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Infineon CY2308ZI-1HT provided by its distributors.

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Zero Delay PLL Clock Driver Single 10MHz to 133MHz 16-Pin TSSOP T/R
IC ZD BUFFER 16TSSOP
3.3V Zero Delay Buffer

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2308ZI1HT