Infineon CY2305ESXC-1HT

2305 Series Pll Based Clock Driver 4 True Output(s) 0 Inverted Output(s) PDSO8
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2305ESXC-1HT.

IHS

Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.01
$ 2.41
$ 2.41
Stock
46,463
59,201
59,201
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-01
LTD Date2014-06-30

Descriptions

Descriptions of Infineon CY2305ESXC-1HT provided by its distributors.

2305 SERIES PLL BASED CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
REEL / CY2305ESXC-1HT
IC ZD BUFFER 8SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2305ESXC1HT