Infineon CY2303SC

PLL Based Clock Driver, 2303 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2303SC.

IHS

Datasheet7 pages20 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 11.22
$ 11.22
Stock
6,171
96,750
96,750
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
166.67 MHz
166.67 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-06
LTD Date2005-06-06

Descriptions

Descriptions of Infineon CY2303SC provided by its distributors.

PLL Based Clock Driver, 2303 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
PLL Clock Multiplier Single 10MHz

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA