Infineon CY2300SC

PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2300SC.

IHS

Datasheet7 pages21 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.539
Stock
39,493
135,233
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
166.67 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY2300SC provided by its distributors.

PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8
PLL Clock Multiplier Single 10MHz to 166.67MHz 8-Pin SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA