Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY22392FXC

CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
$ 14.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22392FXC.

IHS

Datasheet14 pages25 years ago

Newark

Farnell

Augswan

element14

Inventory History

3 month trend:
-0.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-07-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY22392FXC.

Related Parts

InfineonCY22150FZXC
CY22150 Series Single PLL 2 Wire 3.3 V 200 MHz Program Clock Generator -TSSOP-16
InfineonCY22050KFZXC
CY22050 Series Single PLL 3.3 V Flash Programmable Clock Generator - TSSOP-16
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16

Descriptions

Descriptions of Infineon CY22392FXC provided by its distributors.

CY22392 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16
Programmable Phase Lock Loop (PLL) Clock Generator Triple 16-Pin TSSOP
Programmable Clock Generator, 0 MHz to 200 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Clock Generator 1MHz to 166MHz-IN 200MHz-OUT 16-Pin TSSOP Tube
IC, CLOCK GENERATOR, 200MHZ, TSSOP-16
With bypass 3.135V 3.465V 200MHz TSSOP-16 SMD mount 4.4mm(width)*950μm(height)
LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY22392 clock generator ic 3.3V 200MHz 100mA 100mA
Clock Generator, 200Mhz, Tssop-16; Clock Ic Type:Clock Generator; Frequency:200Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY22392FXC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005640929