What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY22050FZXI

Programmable PLL Clock Generator Single 16-Pin TSSOP

$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22050FZXI.

IHS

Datasheet10 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.62
$ 1.41
$ 1.41
Stock
113,644
245,964
245,964
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
-
-
Input
Crystal
-
-
Max Frequency
166.6 MHz
-
-
Number of Outputs
-
6
6
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonCY22150KFI
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 1996 -40C~85C 5.1mm 45mA
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output
InfineonCY22150KFCT
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 200MHz
InfineonCY22150KFC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2002 0C~70C 5mm 450mW
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Infineon CY22050FZXI provided by its distributors.

Programmable PLL Clock Generator Single 16-Pin TSSOP
One-PLL General Purpose Flash Programmable Clock Generator
Clock Generator, 166.6MHz, CMOS, PDSO16
166.6 MHz OTHER CLOCK GENERATOR PDSO16
With bypass 150MHz,166.6MHz TSSOP-16 SMD mount 4.4mm(width)
LVCMOS LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) e3/e4 clock generator ic 3.3V 150MHz 166.6MHz 5mm -40C~85C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA