Infineon CY14MB064Q2A-SXIT

EAR99 Surface Mount Tape & Reel (TR) NVSRAM (Non-Volatile SRAM) ic memory 40MHz 9ns 1.727mm 3mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14MB064Q2A-SXIT.

IHS

Datasheet32 pages17 years ago

CAD Models

Download Infineon CY14MB064Q2A-SXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
Stock
1,886
71,185
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
9 ns
9 ns
Frequency
40 MHz
40 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-04-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Descriptions

Descriptions of Infineon CY14MB064Q2A-SXIT provided by its distributors.

EAR99 Surface Mount Tape & Reel (TR) NVSRAM (Non-Volatile SRAM) ic memory 40MHz 9ns 1.727mm 3mA
NVRAM NVSRAM Serial-SPI 64K-Bit 3V 8-Pin SOIC
IC NVSRAM 64KBIT SPI 40MHZ 8SOIC
NVRAM 64Kb 3V 40Mhz 8K x 8 SPI nvSRAM
Non-Volatile SRAM, 8KX8, CMOS, PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA