Infineon CY14B256L-SZ35XCT

Obsolete 2008 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 256kb 0.003A
$ 8.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B256L-SZ35XCT.

IHS

Datasheet19 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.14
$ 8.14
Stock
110,498
144,579
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

Obsolete 2005 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 3V 256kb 0.05mA
NVRAM NVSRAM Parallel 256K-Bit 5V 32-Pin SOIC
R-PDSO-G32 Surface Mount Tube 32KX8 ic memory 35ns 7.505mm 262144bit 4.5V

Descriptions

Descriptions of Infineon CY14B256L-SZ35XCT provided by its distributors.

Obsolete 2008 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 256kb 0.003A
NVRAM NVSRAM Parallel 256K-Bit 3.3V 32-Pin SOIC T/R
SOIC-32 Pre-ordered Products ROHS
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA