Infineon CY14B104NA-BA25IT

NVRAM NVSRAM Parallel 4Mbit 3V 48-Pin FBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B104NA-BA25IT.

IHS

Datasheet28 pages14 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 42.333
$ 42.333
Stock
1
110,253
110,253
Authorized Distributors
0
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
4 Mb
4 Mb
Address Bus Width
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY14B104NA-BA25IT provided by its distributors.

NVRAM NVSRAM Parallel 4Mbit 3V 48-Pin FBGA T/R
Non-Volatile SRAM, 256KX16, 25ns, CMOS, PBGA48
IC NVSRAM 4MBIT PARALLEL 48FBGA
NVRAM NVSRAM Parallel 4M-Bit 3V T/R

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA