Infineon CY14B104N-ZS45XI

R-PDSO-G44 Surface Mount Tube 256KX16 ic memory 45ns 10.16mm 4194304bit 2.7V
$ 24.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B104N-ZS45XI.

IHS

Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.26%

Alternate Parts

Price @ 1000
$ 24.13
$ 30.975
$ 30.975
Stock
68,721
207,693
207,693
Authorized Distributors
2
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
-
-
-
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

4Mb £¨512K x 8£© 512Kx8 2.7V 52mA 3.6V Parallel 8bit TSOP-44
4Mb £¨512K x 8£© 512Kx8 2.7V 52mA 3.6V Parallel 8bit TSOP-44
3A991.B.2.A Surface Mount CY14B104 Tape & Reel (TR) ic memory 45ns 18.415mm 52mA 4Mb
IC SRAM 4M PARALLEL 44TSOP2 / 256K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC SRAM
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II / IC SRAM 4MBIT 55NS 44TSOP
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Infineon CY14B104N-ZS45XI provided by its distributors.

R-PDSO-G44 Surface Mount Tube 256KX16 ic memory 45ns 10.16mm 4194304bit 2.7V
NVRAM NVSRAM Parallel 4M-Bit 3.3V 44-Pin TSOP-II
Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44
IC NVSRAM 4M PARALLEL 44TSOP II
256K X 16 NON-VOLATILE SRAM 45 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA