Infineon CY14B104N-ZS45XCT

3A991.B.2.A Surface Mount CY14B104 Tape & Reel (TR) ic memory 45ns 18.415mm 50mA 4Mb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B104N-ZS45XCT.

IHS

Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-34.35%

Alternate Parts

Price @ 1000
$ 31.475
$ 31.475
Stock
4,674
205,245
205,245
Authorized Distributors
1
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
-
-
-
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-08
LTD Date2010-05-10

Descriptions

Descriptions of Infineon CY14B104N-ZS45XCT provided by its distributors.

3A991.B.2.A Surface Mount CY14B104 Tape & Reel (TR) ic memory 45ns 18.415mm 50mA 4Mb
Non-Volatile SRAM, 256KX16, 45ns, CMOS, PDSO44
IC NVSRAM 4M PARALLEL 44TSOP II
IC NVSRAM 4MBIT PAR 44TSOP II

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA