Infineon CY14B104L-ZS45XC

Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B104L-ZS45XC.

IHS

Datasheet25 pages18 years ago

Augswan

Alternate Parts

Price @ 1000
$ 28.671
$ 28.671
Stock
129,867
234,559
234,559
Authorized Distributors
0
4
4
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
Non-Volatile, RAM, SRAM
NVSRAM
NVSRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
-
-
-
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY14B104L-ZS45XC provided by its distributors.

Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44
IC NVSRAM 4M PARALLEL 44TSOP II
IC NVSRAM 4MBIT PAR 44TSOP II

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B104LZS45XC