Infineon CY14B101L-SZ45XCT

Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101L-SZ45XCT.

IHS

Datasheet21 pages17 years ago

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 9.72
$ 9.72
Stock
57,100
156,878
156,878
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-05-10
LTD Date2010-11-08

Descriptions

Descriptions of Infineon CY14B101L-SZ45XCT provided by its distributors.

Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO32
IC NVSRAM 1MBIT PARALLEL 32SOIC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA