Infineon 5962-9459903MXA

Non-Volatile Sram, 8Kx8, 35Ns, Cmos, Cdip28 |Cypress Infineon Technologies 5962-9459903MXA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 5962-9459903MXA.

IHS

Datasheet20 pages19 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 585.04
Stock
2,392
83,348
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
28
28
Memory Type
-
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-04
LTD Date2018-04-02

Descriptions

Descriptions of Infineon 5962-9459903MXA provided by its distributors.

Non-Volatile Sram, 8Kx8, 35Ns, Cmos, Cdip28 |Cypress Infineon Technologies 5962-9459903MXA
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin CDIP
4.5V~5.5V 64Kbit CDIP-28 SRAM ROHS
IC NVSRAM 64KBIT PARALLEL 28CDIP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA