Infineon 5962-9459901MXA

Non-Volatile Sram, 8Kx8, 55Ns, Cmos, Cdip28 |Cypress Infineon Technologies 5962-9459901MXA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 5962-9459901MXA.

JRH Electronics

Datasheet20 pages19 years ago

SHENGYU ELECTRONICS

Future Electronics

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 630.01
Stock
35,371
56,894
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
28
28
Memory Type
-
Non-Volatile, RAM, SRAM
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
55 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-10-04
LTD Date2018-04-02

Descriptions

Descriptions of Infineon 5962-9459901MXA provided by its distributors.

Non-Volatile Sram, 8Kx8, 55Ns, Cmos, Cdip28 |Cypress Infineon Technologies 5962-9459901MXA
NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SBCDIP
3A001.A.2.C Through Hole Tube 8KX8 ic memory 55ns 35.56mm 75mA 64kb
8K X 8 NON-VOLATILE SRAM 55 ns CDIP28
IC NVSRAM 64KBIT PARALLEL 28CDIP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA