Infineon 5962-89841113A

Ee Pld, 15NS, Pal-type, Cmos, CQCC28, Ceramic, LCC-28
$ 13.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 5962-89841113A.

IHS

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.95
$ 34.6
$ 34.6
Stock
16,759
211
211
Authorized Distributors
1
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
50 MHz
42 MHz
42 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon 5962-89841113A provided by its distributors.

EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
PAL 10 4.5V 15ns 5.5V CLCC-28
EE PLD 15 ns CQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 596289841113A