Infineon 5962-87539043A

SPLD PAL Family 10 33.3MHz CMOS Technology 5V 28-Pin LCC
$ 45.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 5962-87539043A.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 45.84
$ 145.29
Stock
2,003
20,909
Authorized Distributors
1
2
Case/Package
-
CDIP
Number of Pins
-
24
Propagation Delay
20 ns
20 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
-
Memory Type
-
-
Max Frequency
31.2 MHz
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-06-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon 5962-87539043A provided by its distributors.

SPLD PAL Family 10 33.3MHz CMOS Technology 5V 28-Pin LCC
PLD CLCC-28 Programmable Logic Device (CPLDs/FPGAs) ROHS
FLASH ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE
UV PLD, 20ns, PAL-Type, CMOS, CQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962-8753904-3A
  • 596287539043A