Delta Electronics HTEH20161T-R47MSR

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Dust-Core, SMD, 0806
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Delta Electronics HTEH20161T-R47MSR.

IHS

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-12.29%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
16,660
70,252
Authorized Distributors
2
2
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
22 mΩ
22 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Delta Electronics HTEH20161T-R47MSR provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Dust-Core, SMD, 0806
ROHS3Compliant Active Tape & Reel (TR) (Type) Inductor
FIXED IND 0.47UH 4.8A 22 MOHM
FIXED INDUCTOR 0.47UH

Manufacturer Aliases

Delta Electronics has several brands around the world that distributors may use as alternate names. Delta Electronics may also be known as the following names:

  • Delta Electronics/Cyntec
  • Delta Electronics Inc
  • Delta Electronics/Industrial Automation
  • Delta Electronics/Components
  • Delta Electronics / Fans
  • Delta Electronics Manufacturing
  • Delta Elec
  • Delta Electronics Mfg Corp
  • Delta Electronics Mfg
  • DELTA ELECTRONICS / POWER
  • Delta Electronics Manufacturing Corp
  • DELTA (Delta Electronics)
  • DELTA ELECTRONIC
  • DELTA ELECTRONICS INT'L (SINGA
  • Delta Electronics Singapore
  • DELTA ELECTRONICS/COMPONE
  • DELTA ELCTRONICS
  • DELTA ELECTRONICS FAN THERMAL
  • Delta Electronics (Thailand) Publ C
  • DELTA ELECTRONICS/INDUSTR
  • Delta Electronics Incorporated