CW Industries GT-4R

Accessory, Toggle Safety Cover, GT-4X Series, Spring-loaded, Fits Gtb, Gts Models, Re
$ 3.828
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CW Industries GT-4R.

Master Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
+23.74%

Related Parts

NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMU486
RED PUSH BUTTON CAP, FOR USE WITH APEM 9600 SERIES(SUB-MINIATURE PMNT SWITCH),CAP
C&K Components598103000
Switch Access Rocker Switch Lever/C&k Components |C&k Components 598103000
C&K Components775A03000
Switch Access Rocker Rocker Switch Medical Bulk
C&K Components465803000
TP Series Round Red Quick Connect Pushbutton Switch Cap
APEMU276
Switch Hardware Rohs Compliant: Yes |APEM Inc. U276

Descriptions

Descriptions of CW Industries GT-4R provided by its distributors.

ACCESSORY, TOGGLE SAFETY COVER, GT-4X SERIES, SPRING-LOADED, FITS GTB, GTS MODELS, RE
Switch Hardware Safety Cover Red 12mm 17.5mm 12.2mm
Switch Access Safety Cover Toggle Switch
GT-4R, CW switch guard, economy toggle switch guard. The CW GT-4R Toggle Safety Cover (toggle switch guard) is red . This is a good commercial grade toggle switch guard at an unbelievable price! The mounting base faceplate is glossy black steel and the safety cover is an ABS blended plastic resin. The mounting hole is .481” and accepts all standard toggles with 15/32″ mounting stems. The GT-4R is used in a wide range of commercial applications including specialty vehicles, power plants, command centers, agricultural equipment, racing and general industrial automation, the CW Safety Cover prevents any inadvertent or accidental lever actuation. When the cover of the GT-4R is raised, the toggle can be operated freely. When the cover is fully depressed, the toggle is locked in a stable position. The Toggle cover is attached to the switch by means of a threaded nut.

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT4R