C&K Components 598103000

Switch Access Rocker Switch Lever/C&k Components |C&k Components 598103000
$ 0.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 598103000.

Electro Sonic

Datasheet14 pages8 years ago
Datasheet14 pages15 years ago
Datasheet14 pages11 years ago

Sager Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

APEMU486
Snap-on lever cap, round, Ø 10 mm, (H) 7.5 mm, red, for pushbutton switch, U486
C&K Components775A03000
Switch Access Rocker Rocker Switch Medical Bulk
C&K Components465803000
TP Series Round Red Quick Connect Pushbutton Switch Cap
C&K Components538703000
Switch Access Push Button Switch Round Cap
APEMU276
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, red, for toggle switch, U276
APEMU1146
Snap-on lever cap, round, Ø 8 mm, (H) 6.35 mm, red, for pushbutton switch, U1146

Descriptions

Descriptions of C&K Components 598103000 provided by its distributors.

Switch Access Rocker Switch Lever/C&k Components |C&k Components 598103000
C & K COMPONENTS 598103000 ACTUATOR, RED
ACTUATOR, RED; For Use With: 7000 Series Lever Handle Switches; IP / NEMA Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Red; Current Rating: 2A; H; Available until stocks are exhausted Alternative available

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.