CW Industries GRB292N101BBNN1

Rocker Switch, SPST, Off-(on), Momentary, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 4.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CW Industries GRB292N101BBNN1.

IHS

Datasheet1 page8 years ago

Peerless Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CW IndustriesGRB114A2NABA1
Rocker Switch, SPST, On-off, 25A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRL-4011-1600
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 125VDC 559.27VA 100000Cycles
CW IndustriesGRB278B802BR1
Rocker Switch, SPST, On-off, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Carling TechnologiesV1D2S00B-AZC00-000
Switch Rocker ON None OFF SPST Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling TechnologiesV1D1S00B-00000-000
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Carling TechnologiesL11D1S001-AZZ00-000
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycle

Descriptions

Descriptions of CW Industries GRB292N101BBNN1 provided by its distributors.

Rocker Switch, SPST, Off-(on), Momentary, 21A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH ROCKER SPST-NO 21A 14V
Rocker Switches (ON)-OFF Rocker IP66
GRB292N101BBNN1 CW sealed rocker switch, SPST, momentary ON-OFF, (ON)-OFF Sealed to IP67 to keep out dust and moisture, 21A 14 VDC, .250 quick connect terminals, easy snap in mounting Black actuator. Non illuminated. Specially priced for this lot only!

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo