CTS Components TF322P32K7680R

TF322 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components TF322P32K7680R.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+25.86%

CAD Models

Download CTS Components TF322P32K7680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.521
$ 0.521
Stock
17,134
50,656
50,656
Authorized Distributors
6
2
2
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.002 %
0.002 %
Frequency Stability
122 ppm
200 ppm
200 ppm
Load Capacitance
12.5 pF
12.5 pF
12.5 pF
ESR (Equivalent Series Resistance)
70 kΩ
70 kΩ
70 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ST3215SB Series 32.768 kHz 12.5 pF ±20 ppm -40 to +85°C Tuning Fork Crystal
Crystal, Tuning Fork, 32.768 kHz, SMD, 4.9mm x 1.8mm x 1mm, 12.5 pF, 20 ppm, ABS10
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
ECS InternationalECS-.327-12.5-34B-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-.327-12.5-34QS-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD T/R
Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm x 0.9mm, 12.5 pF, 20 ppm, ABS07AIG

Descriptions

Descriptions of CTS Components TF322P32K7680R provided by its distributors.

TF322 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R
CTS , 32.768kHz, , 2, 12.5pF, 3.2 x 1.5 x 0.9mm, 3.2mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE