CTS Components MXO45HST-3C-4M9152

TH Crystal Oscillator 4.9152MHz 5V 50pF 4-Pin Metal DIP Tray
$ 1.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components MXO45HST-3C-4M9152.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages18 years ago

Electro Sonic

_legacy Avnet

Future Electronics

Alternate Parts

Price @ 1000
$ 1.01
$ 1.813
Stock
224
4,454
Authorized Distributors
2
4
Frequency
4.9152 MHz
5 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
50 pF
50 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

CTS ComponentsMXO45-3C-4M9152
TH Crystal Oscillator 4.9152MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HS-3C-4M9152
Oscillator XO 4.9152MHz ±50ppm 50pF (Stability) HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
CTS ComponentsMXO45-3C-5M0000
TH Crystal Oscillator 5MHz 5V 50pF 4-Pin Metal DIP Tray
ECS InternationalECS-2200BX-049
TH Crystal Oscillator 4.9152MHz 5V 50pF 8-Pin DIP
ECS InternationalECS-2200B-049
Oscillator XO 4.9152MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Bulk
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR

Descriptions

Descriptions of CTS Components MXO45HST-3C-4M9152 provided by its distributors.

TH Crystal Oscillator 4.9152MHz 5V 50pF 4-Pin Metal DIP Tray
MXO45HST Series 4.9152 MHz 13.2x13.2mm 5V ±50 ppm Metal Clock Oscillator - DIP-8
HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom
XTAL OSC XO 4.9152MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE