CTS Components MXO45-3I-1M8432

TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin Metal DIP Tray
$ 1.998
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components MXO45-3I-1M8432.

IHS

Datasheet5 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.998
$ 2.16
Stock
771
838
Authorized Distributors
3
4
Frequency
1.8432 MHz
1.8432 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
50 pF
50 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Introduction Date2008-02-29
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

CTS ComponentsMXO45HS-3C-1M8432
TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45-3C-1M8432
TH Crystal Oscillator 1.8432MHz 5V 50pF 14-Pin DIP Tray
CTS ComponentsMXO45HST-3C-1M8432
TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin Metal DIP Tray
Oscillator XO 1.8432MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 1.8432MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
OSCILLATOR XO 1.8432MHZ CMOS SMD

Descriptions

Descriptions of CTS Components MXO45-3I-1M8432 provided by its distributors.

TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin Metal DIP Tray
HCMOS/TTL Output Clock Oscillator, 1.8432MHz Nom
XTAL OSC XO 1.8432MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE