CTS Components CB3LV-3I-8M0000

SMD Crystal Oscillator 8MHz 3.3V 50pF 4-Pin CSMD T/R
$ 0.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-8M0000.

Electro Sonic

Datasheet3 pages13 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+282%

CAD Models

Download CTS Components CB3LV-3I-8M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 1.027
Stock
40,832
35,176
Authorized Distributors
4
3
Frequency
8 MHz
8 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
10 µA
12 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount

Related Parts

Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3C-8M0000
SMD Crystal Oscillator 8MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 8MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-080-BN-TR
Oscillator XO 8MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
MEMS Oscillator, 8 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of CTS Components CB3LV-3I-8M0000 provided by its distributors.

SMD Crystal Oscillator 8MHz 3.3V 50pF 4-Pin CSMD T/R
CB3LV Series 8 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
XTAL OSC XO 8.0000MHZ HCMOS TTL
0008.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I8M0000