CTS Components CB3LV-3I-16M384000

Oscillator Xo 16.384MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-16M384000.

IHS

Datasheet6 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-7.50%

Alternate Parts

Price @ 1000
$ 0.89
$ 0.979
$ 0.979
Stock
23,477
62,751
62,751
Authorized Distributors
2
3
3
Frequency
16.384 MHz
16.384 MHz
16.384 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
30 pF
50 pF
50 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, South Korea, Taiwan
Introduction Date2019-10-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of CTS Components CB3LV-3I-16M384000 provided by its distributors.

Oscillator XO 16.384MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CB3LV Series 16.384 MHz 3.3V +/-50ppm -40C 85C Oscillators
HCMOS/TTL Output Clock Oscillator, 16.384MHz Nom
XTAL OSC XO 16.3840MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I16M384000