CTS Components CB3LV-3C-25M0000-T

Lead Free Gold RoHS Compliant HCMOS/TTL crystal oscillator 50pF 70C 5ns 7.0mm x 5.0mm x 1.7mm
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-25M0000-T.

Future Electronics

Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.806
$ 0.806
Stock
5,626
140,923
140,923
Authorized Distributors
0
6
6
Frequency
25 MHz
25 MHz
25 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 25MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm
CTS ComponentsCB3LV-3I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of CTS Components CB3LV-3C-25M0000-T provided by its distributors.

Lead Free Gold RoHS Compliant HCMOS/TTL crystal oscillator 50pF 70C 5ns 7.0mm x 5.0mm x 1.7mm
Oscillator XO 25MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, GREEN, CERAMIC PACKAGE-4

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV-3C-25M0000 T
  • CB3LV-3C-25M0000T
  • CB3LV3C25M0000 T
  • CB3LV3C25M0000T