CTS Components CB3-3C-1M8432

SMD Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin CSMD T/R
$ 0.858
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3C-1M8432.

Electro Sonic

Datasheet6 pages6 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-0.46%

CAD Models

Download CTS Components CB3-3C-1M8432 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.858
Stock
30,000
4,366
Authorized Distributors
5
6
Frequency
1.8432 MHz
1.8432 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
25 mA
25 mA
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3-3I-1M8432
SMD Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsMXO45HS-3C-1M8432
TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45-3C-1M8432
TH Crystal Oscillator 1.8432MHz 5V 50pF 14-Pin DIP Tray
Oscillator XO 1.8432MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 1.8432MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
OSCILLATOR XO 1.8432MHZ CMOS SMD

Descriptions

Descriptions of CTS Components CB3-3C-1M8432 provided by its distributors.

SMD Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin CSMD T/R
CB3 Series 1.8432 MHz ±50 ppm 50 pF -20 to 70°C HCMOS/TTL Clock Oscillator
HCMOS Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 1.8432MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
5V ¡À50ppm 1.8432MHz 7mm*5mm*1.8mm
XTAL OSC XO 1.8432MHZ HCMOS TTL
CB3-3C-1M8432, CTS Corporation

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE