
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ATS160SM | 0 | 70 | Bulk | ||||||||
| Richardson RFPD | ATS160SM | Contact | 1K | 10h | ||||||||
| Avnet | ATS160SM | 0 | 1K | 5h | ||||||||
| Master Electronics | ATS160SM | 0 | 70 | |||||||||
| Future Electronics | ATS160SM | 0 | 100 | Bulk |
Download CTS Components ATS160SM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of CTS Components ATS160SM provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names: