CTS Components 445C35K16M00000

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 40Ohm Automotive 2-Pin SMD T/R
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 445C35K16M00000.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-91.84%

CAD Models

Download CTS Components 445C35K16M00000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.477
Stock
4,648
3,631
Authorized Distributors
5
4
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
8 pF
8 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Max Frequency
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
ECS InternationalECS-160-S-4
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US Thru-Hole
Crystal 16.9344MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 80Ohm Automotive 2-Pin CSMD T/R
ECS InternationalECS-147.4-S-4
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US Thru-Hole
ECS InternationalECS-150-S-4
Crystal 15MHz 2-Pin HC-49/US
CRYSTAL 16.0000MHZ 8PF SMD / 16 MHz ±25ppm Crystal 8pF 200 Ohms 4-SMD, No Lead

Descriptions

Descriptions of CTS Components 445C35K16M00000 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 40Ohm Automotive 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2
445 Series 16 MHz ±30 ppm 8 pF -20 to 70 °C Surface Mount Quartz Crystal
8pF ±30ppm ±50ppm 16MHz 40Ω 100μW SMD 5mm × 3.2mm × 1.35mm
445C35K16M00000, CTS Corporation

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE