CTS Components 767163220GP

Res Thick Film NET 22 Ohm 2% 2.3W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163220GP.

IHS

Datasheet7 pages5 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.95
Stock
912
27,453
Authorized Distributors
4
3
Resistance
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components766163220GP
Res Thick Film NET 22 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 22 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 22 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Resistor Network, thick Film,22Ohms,50Wv,-250,250Ppm-Tc,3930-Case |Bourns, Inc. 4814P-1-220
Res Thick Film NET 22 Ohm 2% 1.28W ±100ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
PanasonicEXB-2HV220JV
Resistor Thick Film Array 22 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of CTS Components 767163220GP provided by its distributors.

Res Thick Film NET 22 Ohm 2% 2.3W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Array/Network Resistor, Isolated, 1.5W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244
RES ARRAY 8 RES 22 OHM 16SOIC
22¦¸ ¡À2% ¡À200ppm/¡æ 200mW SOIC-16 11.18mm*5.59mm*2.36mm
767163220GP, CTS Corporation

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 767-163-220GP