CTS Components 766163220G

Array/Network Resistor, Isolated, 1.8W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766163220G.

IHS

Datasheet5 pages20 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.64
Stock
1,592
272
Authorized Distributors
0
5
Resistance
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of CTS Components 766163220G provided by its distributors.

Array/Network Resistor, Isolated, 1.8W, 22ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1539
RES ARRAY 8 RES 22 OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE