CTS Components 7602-602LF

2 Circuit 0.437 (11.10mm) Barrier Block Connector Screws with Captive Plate
$ 61.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 7602-602LF.

IHS

Datasheet7 pages4 years ago
Datasheet1 page20 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Molex 38721-6702 Barrier Terminal Blocks .375 Pcb 2P Single Quick Connect Style
Barrier Strip Terminal Block, 15A, 13.33mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1437662-3
Connector Barrier Terminal Block 2 Position 9.53mm Quick Connect Straight Panel Mount 20A
TE Connectivity / AMP4-1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP9-1437665-8
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP6-1437665-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of CTS Components 7602-602LF provided by its distributors.

2 Circuit 0.437 (11.10mm) Barrier Block Connector Screws with Captive Plate
Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Feed Through Terminal 2 Position
Electromechanical Filter 50Ohm 30ADC
CONN BARRIER STRIP 2CIRC 0.437"
TERMINAL BLOCK, FILTERED, 2WAY, 15NF; Connector Type:Terminal Block, Barrier; Connector Mounting:Cable; Pitch Spacing:11.1mm; No. of Contacts:2; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (18-Jun-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7602-602 LF
  • 7602602LF