CTS Components 752125191APTR7

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.7W ±200ppm/C TERM 12-Pin Single Row SMD T/R
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752125191APTR7.

IHS

Datasheet8 pages5 years ago
Datasheet4 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-1.29%

Alternate Parts

Price @ 1000
$ 2.18
$ 2.286
$ 2.286
Stock
31,796
5,240
5,240
Authorized Distributors
5
5
5
Resistance
194 Ω
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Molded
Number of Resistors
-
20
20
Tolerance
2 %
2 %
2 %
Power Per Element
-
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of CTS Components 752125191APTR7 provided by its distributors.

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.7W ±200ppm/C TERM 12-Pin Single Row SMD T/R
752 Series 0.08 W 330/470 Ohm ±2% 20 Res. 12 SRT Dual Terminator Resistor Networ
Array/Network Resistor, Terminator, 1.7W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866
330¦¸,470¦¸ ¡À2% ¡À200ppm/¡æ 80mW SRT-12 16.89mm*2.03mm*2.53mm
RES NTWRK 20 RES MULT OHM 12SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE