CTS Components 752125191APTR13

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.7W ±200ppm/C TERM 12-Pin Single Row SMD T/R
$ 5.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752125191APTR13.

IHS

Datasheet8 pages5 years ago
Datasheet4 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.177
$ 2.286
$ 2.286
Stock
9,825
5,240
5,240
Authorized Distributors
4
5
5
Resistance
194 Ω
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Molded
Number of Resistors
20
20
20
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of CTS Components 752125191APTR13 provided by its distributors.

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.7W ±200ppm/C TERM 12-Pin Single Row SMD T/R
Array/Network Resistor, Terminator, 1.7W, 194ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866
330¦¸,470¦¸ ¡À2% ¡À200ppm/¡æ 80mW SRT-12 16.89mm*2.03mm*2.53mm
RES NTWRK 20 RES MULT OHM 12SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE