CTS Components 752091223GP

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 22000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 1.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091223GP.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.526
$ 1.535
Stock
145
33,411
Authorized Distributors
3
6
Resistance
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
-
8
Tolerance
2 %
2 %
Power Per Element
-
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of CTS Components 752091223GP provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 22000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
RES ARRAY 22K OHM 8 RES 9-SRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 752-091-223GP