CTS Components 752091102GP

Res Thick Film NET 1K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD Bulk
$ 1.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091102GP.

IHS

Datasheet8 pages5 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.50%

Alternate Parts

Price @ 1000
$ 1.543
$ 1.49
Stock
20,807
49,081
Authorized Distributors
4
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
-
8
Tolerance
2 %
2 %
Power Per Element
-
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components752121102GP
Res Thick Film NET 1K Ohm 2% 1.7W ±200ppm/C BUS Molded 12-Pin Single Row SMD Bulk
CTS Components752125191AP
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.7W ±200ppm/C TERM 12-Pin Single Row SMD Bulk
PanasonicEXB-N8V102JX
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
RESISTOR;ARRAY;THICK FILM;RES 1 KILOHMS;TOL 5%;SMT;8-PINS;ISOLATED
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components741X083102JP
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R

Descriptions

Descriptions of CTS Components 752091102GP provided by its distributors.

Res Thick Film NET 1K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 1000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
RES ARRAY 1K OHM 8 RES 9-SRT
1K¦¸ ¡À2% ¡À200ppm/¡æ 120mW SMD 2.41mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE