CTS Components 745C102103J

Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/C BUS 10-Pin 2512 Concave SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C102103J.

IHS

Datasheet5 pages20 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.267
$ 0.267
Stock
16,051
196,074
196,074
Authorized Distributors
0
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1225
-
-
Number of Resistors
-
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
-
63 mW
63 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of CTS Components 745C102103J provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/C BUS 10-Pin 2512 Concave SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225
10K¦¸ ¡À5% ¡À200ppm/¡æ 63mW 2512 600¦Ìm
1206 X 8 Concave 10k 5% Resist

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745C10-2103J