CTS Components 745C101681JP

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 680ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C101681JP.

IHS

Datasheet11 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.258
$ 0.248
Stock
72
119,141
Authorized Distributors
3
6
Resistance
680 Ω
680 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-2HV681JV
Res Thick Film Array 680 Ohm 5% 0.25W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-07680RL
Res Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R
PanasonicEXB-A10P681J
Res Thick Film NET 680 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
Res Thick Film Array 680 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
PanasonicEXB-E10C681J
Res Thick Film NET 680 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Res Thick Film Array 680 Ohm 5% ISOL Molded 16-Pin 2406 Concave SMD Paper T/R

Descriptions

Descriptions of CTS Components 745C101681JP provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 680ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
RES ARRAY 8 RES 680 OHM 2512

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE