| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 745C101151JP | 0 | 1K | Bulk | ||||||||
| Avnet | 745C101151JP | 0 | 4K | 1d | ||||||||
| Master Electronics | 745C101151JP | 0 | 1K | |||||||||
| Mouser | 774-745C101151JP | 2,034 | 1 | Tape & Reel | ||||||||
| Quest | 745C101151JP | 120 | 6h |
Download datasheets and manufacturer documentation for CTS Components 745C101151JP.
Download CTS Components 745C101151JP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of CTS Components 745C101151JP provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components 745C101151JP.