CTS Components 745C101121JP

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C101121JP.

IHS

Datasheet11 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.258
$ 0.318
Stock
62
68,518
Authorized Distributors
3
6
Resistance
120 Ω
120 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-2HV121JV
Chip Resistor Array / Isolated Circuit / Type 2A 0402x8 / 8 resistors / 16 term
PanasonicEXB-E10C121J
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Res Thick Film Array 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
Yageo GroupYC158TJR-07120RL
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
PanasonicEXB-A10P121J
Res Thick Film NET 120 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
CTS Components741X163121JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616

Descriptions

Descriptions of CTS Components 745C101121JP provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
RES ARRAY 8 RES 120 OHM 2512

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE