CTS Components 742C083102JTR

Res Thick Film Array 1K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin Concave 1206 SMD Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 742C083102JTR.

IHS

Datasheet5 pages20 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.048
$ 0.048
Stock
9,374
605,787
605,787
Authorized Distributors
0
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
0612
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
63 mW
63 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2001-02-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of CTS Components 742C083102JTR provided by its distributors.

Res Thick Film Array 1K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin Concave 1206 SMD Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RES ARRAY 4 RES 1K OHM 1206

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742C-083-102J-TR