Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 741X083620JP

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount,...

$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X083620JP.

IHS

Datasheet11 pages3 years ago

CAD Models

Download CTS Components 741X083620JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.014
$ 0.014
Stock
1
379,013
379,013
Authorized Distributors
3
6
6
Resistance
62 Ω
62 Ω
62 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RES NTWK ARRAY 62 OHM 1/16W 5% 0402 4 ELEMENT SMD
Yageo GroupYC124-JR-0756RL
Res Thick Film Array 56 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741X083560JP
Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
RES NTWK ARRAY 68 OHM 1/16W 5% 0402 4 ELEMENT SMD
RES NTWK ARRAY 56 OHM 1/16W 5% 0402 4 ELEMENT SMD
CTS Components741C083560JP
Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Descriptions

Descriptions of CTS Components 741X083620JP provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
RES ARRAY 4 RES 62 OHM 0804

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE