ROHM MNR04MRAPJ680

Res Ntwk Array 68 Ohm 1/16W 5% 0402 4 Element SMD
$ 0.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR04MRAPJ680.

IHS

Datasheet6 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM MNR04MRAPJ680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.021
Stock
18,297
115,886
Authorized Distributors
1
6
Resistance
68 Ω
68 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0804
SMD/SMT
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V680JV
Res Thick Film Array 68 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Aut
Res Thick Film Array 68 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 68 OHM 1/16W 5% 0603 4 ELEMENT SMD
PanasonicEXB-N8V620JX
Res Thick Film Array 62 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Descriptions

Descriptions of ROHM MNR04MRAPJ680 provided by its distributors.

RES NTWK ARRAY 68 OHM 1/16W 5% 0402 4 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804
Chip Resistor 68Ω ±5% ±200ppm/°C 62.5mW 0804, SMD, 2mm × 1mm × 500μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE