ROHM MNR04MRAPJ560

Res Ntwk Array 56 Ohm 1/16W 5% 0402 4 Element SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR04MRAPJ560.

IHS

Datasheet6 pages11 years ago

CAD Models

Download ROHM MNR04MRAPJ560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
24,669
2,624,989
2,624,989
Authorized Distributors
0
6
6
Resistance
56 Ω
56 Ω
56 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0804
0402
0402
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC122-JR-0756RL
Res Thick Film Array 56 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
PanasonicEXB-38V510JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES NTWK ARRAY 56 OHM 1/16W 5% 0603 2 ELEMENT SMD
PanasonicEXB-24V510JX
Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
Yageo GroupYC122-JR-0751RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 51ohm, 50V, 5% +/-Tol, Surface Mount, 0404

Descriptions

Descriptions of ROHM MNR04MRAPJ560 provided by its distributors.

RES NTWK ARRAY 56 OHM 1/16W 5% 0402 4 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804
RES ARRAY 4 RES 56 OHM 0804

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE