CTS Components 741X083560JP

Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X083560JP.

IHS

Datasheet11 pages3 years ago

JRH Electronics

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.95%

CAD Models

Download CTS Components 741X083560JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.015
$ 0.015
Stock
286,834
2,664,557
2,664,557
Authorized Distributors
6
6
6
Resistance
56 Ω
56 Ω
56 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RES NTWK ARRAY 56 OHM 1/16W 5% 0402 4 ELEMENT SMD
Yageo GroupYC124-JR-0756RL
Res Thick Film Array 56 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741C083560JP
Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-28V560JX
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-38V560JV
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V560JV
Res Thick Film Array 56 Ohm 5% 200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/

Descriptions

Descriptions of CTS Components 741X083560JP provided by its distributors.

Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
74X Series 4 Element 56 O ±5 % Case 0402 x 4 SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 56ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
Chip Resistor 56Ω ±5% ±200ppm/°C 63mW 0804 SMD 2mm × 1mm × 550μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE