CTS Components 445I25D14M31818

Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 445I25D14M31818.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.459
$ 0.401
Stock
0
746
Authorized Distributors
3
3
Frequency
14.31818 MHz
14.31818 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
50 Ω
50 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components445C25D14M31818
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole Bulk

Descriptions

Descriptions of CTS Components 445I25D14M31818 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
CRYSTAL 14.31818MHZ 18PF SMD

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE